




TR2028PFS1NB | |
|---|---|
DigiKey Part Number | 1003-1369-ND |
Manufacturer | |
Manufacturer Product Number | TR2028PFS1NB |
Description | CONN PLG HSG FMALE 28POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 20-28 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 14,38000 € | 143,80 € |
| 25 | 13,48000 € | 337,00 € |
| 50 | 12,83680 € | 641,84 € |
| 100 | 12,22420 € | 1.222,42 € |
| 250 | 11,45956 € | 2.864,89 € |
| 500 | 10,91328 € | 5.456,64 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |









