192900-0497
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192900-0497
ITT Cannon's Trident Connectors

TNA16CC-HC00L

DigiKey Part Number
1003-1207-ND
Manufacturer
Manufacturer Product Number
TNA16CC-HC00L
Description
CONN BACKSHELL W/CLMP SZ16 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.653" (16.59mm)
Diameter - Outside
-
Shell Size - Insert
16
Thread Size
-
Cable Exit
180°
Material
Plastic
Plating
-
Shielding
Unshielded
Color
Black
Features
Clamp Screws, Grommet
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,53000 €17,53 €
1014,90200 €149,02 €
2513,96880 €349,22 €
5013,30220 €665,11 €
10012,66750 €1.266,75 €
25011,87512 €2.968,78 €
50011,30904 €5.654,52 €
Manufacturers Standard Package
Unit Price without VAT:17,53000 €
Unit Price with VAT:20,86070 €