192900-0558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192900-0558
192900-0558-view2
ITT Cannon's Trident Connectors

192900-0558

DigiKey Part Number
192900-0558-ND
Manufacturer
Manufacturer Product Number
192900-0558
Description
CONN PLG HSG FMALE 19POS INLINE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
16-0019
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
-
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Grommet, 1 Nut
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,34000 €28,34 €
1024,08400 €240,84 €
2522,57640 €564,41 €
5021,49940 €1.074,97 €
10020,47410 €2.047,41 €
25019,19380 €4.798,45 €
Manufacturers Standard Package
Unit Price without VAT:28,34000 €
Unit Price with VAT:33,72460 €