
TD1A15MS | |
|---|---|
DigiKey Part Number | TD1A15MS-ND |
Manufacturer | |
Manufacturer Product Number | TD1A15MS |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 2 (DA, A) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Filter, Shielded |
Number of Rows 2 | Voltage Rating 100V |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1.192,45200 € | 23.849,04 € |
| Unit Price without VAT: | 1.192,45200 € |
|---|---|
| Unit Price with VAT: | 1.419,01788 € |


