
T3P20MC3LT | |
|---|---|
DigiKey Part Number | T3P20MC3LT-ND |
Manufacturer | |
Manufacturer Product Number | T3P20MC3LT |
Description | CONN PIN 20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14142 € | 1.141,42 € |
| Unit Price without VAT: | 1,14142 € |
|---|---|
| Unit Price with VAT: | 1,35829 € |













