192900-0539
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192900-0539
192900-0539-view2
192900-0539
192900-0539

192900-0539

DigiKey Part Number
192900-0539-ND
Manufacturer
Manufacturer Product Number
192900-0539
Description
CONN PLUG HSG MALE 48POS INLINE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
48
Shell Size - Insert
24-0048
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
-
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Grommet, 1 Nut
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,76000 €37,76 €
1032,09500 €320,95 €
2530,08600 €752,15 €
5028,65140 €1.432,57 €
10027,28510 €2.728,51 €
25025,57924 €6.394,81 €
Manufacturers Standard Package
Unit Price without VAT:37,76000 €
Unit Price with VAT:44,93440 €