


T3P16MC1LX | |
|---|---|
DigiKey Part Number | 1003-1331-ND |
Manufacturer | |
Manufacturer Product Number | T3P16MC1LX |
Description | CONN PIN 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,37080 € | 84,27 € |
| 50 | 3,20980 € | 160,49 € |
| 100 | 3,05650 € | 305,65 € |
| 300 | 2,82857 € | 848,57 € |
| 500 | 2,72846 € | 1.364,23 € |
| 1.000 | 2,59833 € | 2.598,33 € |
| 2.500 | 2,43582 € | 6.089,55 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

















