


T3P16FE1LX | |
|---|---|
DigiKey Part Number | T3P16FE1LX-ND |
Manufacturer | |
Manufacturer Product Number | T3P16FE1LX |
Description | CONN SCKT EARTH 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket, Earth Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 16 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
Pin or Socket Socket, Earth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29384 € | 1.146,92 € |
| Unit Price without VAT: | 2,29384 € |
|---|---|
| Unit Price with VAT: | 2,72967 € |














