


192900-0030 | |
|---|---|
DigiKey Part Number | 192900-0030-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0030 |
Description | CONN RCPT HSG FMALE 24POS PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 24 (20 + 4 Power) | |
Shell Size - Insert | 24-0420 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,27000 € | 38,27 € |
| 10 | 32,53000 € | 325,30 € |
| 25 | 30,49480 € | 762,37 € |
| 50 | 29,04020 € | 1.452,01 € |
| 100 | 27,65550 € | 2.765,55 € |
| 250 | 25,92636 € | 6.481,59 € |
| Unit Price without VAT: | 38,27000 € |
|---|---|
| Unit Price with VAT: | 45,54130 € |









