



QLC260R | |
|---|---|
DigiKey Part Number | 1003-2400-ND |
Manufacturer | |
Manufacturer Product Number | QLC260R |
Description | CONN RCPT 260POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | QLC260R Models |
Category | Number of Rows 4 |
Manufacturer ITT Cannon, LLC | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Actuating Camshaft, Shielding Cup, Zero Insertion Force (ZIF) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Positions 260 | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Operating Temperature -50°C ~ 85°C |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,47000 € | 222,47 € |
| 20 | 180,11100 € | 3.602,22 € |
| 40 | 171,52825 € | 6.861,13 € |
| Unit Price without VAT: | 222,47000 € |
|---|---|
| Unit Price with VAT: | 264,73930 € |






