
QLC260P2 | |
|---|---|
DigiKey Part Number | 1003-2460-ND |
Manufacturer | |
Manufacturer Product Number | QLC260P2 |
Description | CONN PLUG 260POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Plug, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | QLC260P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | - | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,15000 € | 160,15 € |
| 10 | 136,14600 € | 1.361,46 € |
| 45 | 122,45467 € | 5.510,46 € |
| Unit Price without VAT: | 160,15000 € |
|---|---|
| Unit Price with VAT: | 190,57850 € |



