Parametric Equivalent
Parametric Equivalent

PV74W16-26SL | |
|---|---|
DigiKey Part Number | PV74W16-26SL-ND |
Manufacturer | |
Manufacturer Product Number | PV74W16-26SL |
Description | CONN RCPT HSG FMALE 26POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 26 | Note Contacts Sold Separately |
Shell Size - Insert 16-26 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ7T16N26SNL27 | ITT Cannon, LLC | 0 | KJ7T16N26SNL27-ND | 569,46560 € | Parametric Equivalent |
| PV74L16-26SL | ITT Cannon, LLC | 0 | PV74L16-26SL-ND | 336,05920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 272,77560 € | 6.819,39 € |
| Unit Price without VAT: | 272,77560 € |
|---|---|
| Unit Price with VAT: | 324,60296 € |

