Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJ7T16N26SNL27 | |
|---|---|
DigiKey Part Number | KJ7T16N26SNL27-ND |
Manufacturer | |
Manufacturer Product Number | KJ7T16N26SNL27 |
Description | CONN RCPT HSG FMALE 26POS PNL MT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 451,67200 € | 11.291,80 € |
| Unit Price without VAT: | 451,67200 € |
|---|---|
| Unit Price with VAT: | 537,48968 € |

