
MS3116F16-8S | |
|---|---|
DigiKey Part Number | 1003-MS3116F16-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F16-8S |
Description | CONN PLUG 8POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Strain Relief |
Shell Size - Insert 16-8 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 € | 66,73 € |
| 10 | 56,72500 € | 567,25 € |
| 25 | 53,17640 € | 1.329,41 € |
| 50 | 50,64060 € | 2.532,03 € |
| 100 | 48,22660 € | 4.822,66 € |
| Unit Price without VAT: | 66,73000 € |
|---|---|
| Unit Price with VAT: | 79,40870 € |



