
MS3112E16-8P | |
|---|---|
DigiKey Part Number | 1003-MS3112E16-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E16-8P |
Description | CONN RCPT 8POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 € | 39,53 € |
| 10 | 33,59900 € | 335,99 € |
| 25 | 31,49560 € | 787,39 € |
| 50 | 29,99360 € | 1.499,68 € |
| 100 | 28,56340 € | 2.856,34 € |
| 250 | 26,77748 € | 6.694,37 € |
| Unit Price without VAT: | 39,53000 € |
|---|---|
| Unit Price with VAT: | 47,04070 € |


