Parametric Equivalent

MS3101F10SL-4S | |
|---|---|
DigiKey Part Number | 1003-MS3101F10SL-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F10SL-4S |
Description | MS3101F10SL-4S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,02520 € | 2.201,26 € |
| Unit Price without VAT: | 44,02520 € |
|---|---|
| Unit Price with VAT: | 52,38999 € |

