
MS3101A10SL-4S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3101A10SL-4S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A10SL-4S-RES |
Description | ER 2C 2#16S SKT RECP LINE |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 10 | 19,38600 € | 193,86 € |
| 25 | 18,34080 € | 458,52 € |
| 50 | 16,96400 € | 848,20 € |
| 100 | 16,15660 € | 1.615,66 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

