
MDVB1-31PS | |
|---|---|
DigiKey Part Number | MDVB1-31PS-ND |
Manufacturer | |
Manufacturer Product Number | MDVB1-31PS |
Description | CONN MICRO-D PLUG 31POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Positions | Wire Gauge 24-32 AWG |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 169,44700 € | 1.694,47 € |
| Unit Price without VAT: | 169,44700 € |
|---|---|
| Unit Price with VAT: | 201,64193 € |


