Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM31SCBSTL67A174 | |
|---|---|
DigiKey Part Number | 1003-MDM31SCBSTL67A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM31SCBSTL67A174 |
Description | CONN MICRO-D RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/31-E01NT | ITT Cannon, LLC | 0 | 1003-M83513/31-E01NT-ND | 162,03700 € | Parametric Equivalent |
| M83513/31E01CT | ITT Cannon, LLC | 10 | 1003-M83513/31E01CT-ND | 176,04000 € | Parametric Equivalent |
| M83513/31E02CT | ITT Cannon, LLC | 10 | 1003-M83513/31E02CT-ND | 176,04000 € | Parametric Equivalent |
| MDM31SCBST | ITT Cannon, LLC | 10 | 1003-MDM31SCBST-ND | 236,44000 € | Parametric Equivalent |
| MDM31SCBSTA174 | ITT Cannon, LLC | 0 | 1003-MDM31SCBSTA174-ND | 322,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 370,33400 € | 3.703,34 € |
| Unit Price without VAT: | 370,33400 € |
|---|---|
| Unit Price with VAT: | 440,69746 € |





