
MDM31SCBST | |
|---|---|
DigiKey Part Number | 1003-MDM31SCBST-ND |
Manufacturer | |
Manufacturer Product Number | MDM31SCBST |
Description | CONN MICRO-D RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 € | 236,44 € |
| 10 | 201,01000 € | 2.010,10 € |
| 25 | 188,44320 € | 4.711,08 € |
| Unit Price without VAT: | 236,44000 € |
|---|---|
| Unit Price with VAT: | 281,36360 € |

