
M85049/48-2-5F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-2-5F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-2-5F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 14,37900 € | 143,79 € |
| 25 | 13,47840 € | 336,96 € |
| 50 | 12,83540 € | 641,77 € |
| 100 | 12,22300 € | 1.222,30 € |
| 250 | 11,45848 € | 2.864,62 € |
| 500 | 10,91222 € | 5.456,11 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |











