
M24308/4-10F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-10F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-10F |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,38000 € | 60,38 € |
| 10 | 51,32500 € | 513,25 € |
| 25 | 48,11320 € | 1.202,83 € |
| 50 | 45,81920 € | 2.290,96 € |
| 100 | 43,63520 € | 4.363,52 € |
| Unit Price without VAT: | 60,38000 € |
|---|---|
| Unit Price with VAT: | 71,85220 € |








