Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDBS003A178 | |
|---|---|
DigiKey Part Number | 1003-DDBS003A178-ND |
Manufacturer | |
Manufacturer Product Number | DDBS003A178 |
Description | D-SUB ALUM B/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Electroless Nickel |
Number of Positions 50 | Hardware Assembly Hardware |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670500334 | HARTING | 0 | 1195-7981-ND | 20,82000 € | Parametric Equivalent |
| 09670500338 | HARTING | 0 | 09670500338-ND | 21,38400 € | Parametric Equivalent |
| 165X17599X | Amphenol CONEC | 0 | 165X17599X-ND | 15,27425 € | Parametric Equivalent |
| 8655MHRA5001KCLF | Amphenol CS (FCI) | 0 | 8655MHRA5001KCLF-ND | 6,19553 € | Parametric Equivalent |
| 8655MHRA5001KLF | Amphenol CS (FCI) | 254 | 609-8655MHRA5001KLF-ND | 11,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,25000 € | 52,25 € |
| 10 | 44,41400 € | 444,14 € |
| 25 | 41,63440 € | 1.040,86 € |
| 50 | 39,64880 € | 1.982,44 € |
| 100 | 37,75870 € | 3.775,87 € |
| Unit Price without VAT: | 52,25000 € |
|---|---|
| Unit Price with VAT: | 62,17750 € |







