Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670500334 | |
|---|---|
DigiKey Part Number | 1195-7981-ND |
Manufacturer | |
Manufacturer Product Number | 09670500334 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500334 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670500338 | HARTING | 0 | 09670500338-ND | 21,38400 € | Parametric Equivalent |
| 165X17599X | Amphenol CONEC | 0 | 165X17599X-ND | 15,27425 € | Parametric Equivalent |
| 8655MHRA5001KCLF | Amphenol CS (FCI) | 0 | 8655MHRA5001KCLF-ND | 6,19553 € | Parametric Equivalent |
| 8655MHRA5001KLF | Amphenol CS (FCI) | 262 | 609-8655MHRA5001KLF-ND | 11,46000 € | Parametric Equivalent |
| 8655MHRA5001LF | Amphenol CS (FCI) | 117 | 609-6417-ND | 13,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 10 | 17,69800 € | 176,98 € |
| 30 | 16,37800 € | 491,34 € |
| 50 | 15,79840 € | 789,92 € |
| 100 | 15,04480 € | 1.504,48 € |
| 250 | 14,10372 € | 3.525,93 € |
| 500 | 13,43154 € | 6.715,77 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 24,77580 € |







