
DD537504 | |
|---|---|
DigiKey Part Number | 1003-1972-ND |
Manufacturer | |
Manufacturer Product Number | DD537504 |
Description | INTERFACIAL SEAL FOR DB50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,67000 € | 58,67 € |
| 10 | 49,86800 € | 498,68 € |
| 25 | 46,74840 € | 1.168,71 € |
| 50 | 44,51880 € | 2.225,94 € |
| 100 | 42,39700 € | 4.239,70 € |
| Unit Price without VAT: | 58,67000 € |
|---|---|
| Unit Price with VAT: | 69,81730 € |


