
DA53750-1 | |
|---|---|
DigiKey Part Number | 1003-1874-ND |
Manufacturer | |
Manufacturer Product Number | DA53750-1 |
Description | DSUB DA INTERFACIAL SEAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93600 € | 49,36 € |
| 25 | 4,62680 € | 115,67 € |
| 50 | 4,40580 € | 220,29 € |
| 100 | 4,19540 € | 419,54 € |
| 300 | 3,88253 € | 1.164,76 € |
| 500 | 3,74518 € | 1.872,59 € |
| 1.000 | 3,56657 € | 3.566,57 € |
| 2.500 | 3,34358 € | 8.358,95 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |



