
DD509081 | |
|---|---|
DigiKey Part Number | 1003-1902-ND |
Manufacturer | |
Manufacturer Product Number | DD509081 |
Description | CONN POTTING SHELL 50POS WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Potting Shell Connector White Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 50pos and HD78pos |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Potting Shell | Features Flange |
Number of Positions 50 | Color White |
Compatible Shell Size D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 10 | 9,37900 € | 93,79 € |
| 25 | 8,79240 € | 219,81 € |
| 50 | 8,37260 € | 418,63 € |
| 100 | 7,97300 € | 797,30 € |
| 250 | 7,47412 € | 1.868,53 € |
| 500 | 7,11768 € | 3.558,84 € |
| 1.000 | 6,77841 € | 6.778,41 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |





