
DB509061 | |
|---|---|
DigiKey Part Number | 1003-1900-ND |
Manufacturer | |
Manufacturer Product Number | DB509061 |
Description | CONN POTTING SHELL 25POS WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Potting Shell Connector White Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Potting Shell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | - | |
Features | Flange | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70500 € | 57,05 € |
| 25 | 5,34760 € | 133,69 € |
| 50 | 5,09200 € | 254,60 € |
| 100 | 4,84890 € | 484,89 € |
| 250 | 4,54540 € | 1.136,35 € |
| 500 | 4,32858 € | 2.164,29 € |
| 1.000 | 4,12219 € | 4.122,19 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |






