Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DABS003A098 | |
|---|---|
DigiKey Part Number | 1003-DABS003A098-ND |
Manufacturer | |
Manufacturer Product Number | DABS003A098 |
Description | D-SUB ALUM B/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,82000 € | 43,82 € |
| 10 | 37,24900 € | 372,49 € |
| 25 | 34,91760 € | 872,94 € |
| 50 | 33,25220 € | 1.662,61 € |
| 100 | 31,66680 € | 3.166,68 € |
| 250 | 29,98024 € | 7.495,06 € |
| Unit Price without VAT: | 43,82000 € |
|---|---|
| Unit Price with VAT: | 52,14580 € |







