



1534807-1 | |
|---|---|
DigiKey Part Number | A106377-ND |
Manufacturer | |
Manufacturer Product Number | 1534807-1 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1534807-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Gadolinium - Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,92400 € | 69,24 € |
| 30 | 6,40767 € | 192,23 € |
| 50 | 6,18060 € | 309,03 € |
| 100 | 5,88560 € | 588,56 € |
| 250 | 5,51724 € | 1.379,31 € |
| 500 | 5,25412 € | 2.627,06 € |
| 1.000 | 5,02692 € | 5.026,92 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |






