
D2041852 | |
|---|---|
DigiKey Part Number | 1003-D2041852-ND |
Manufacturer | |
Manufacturer Product Number | D2041852 |
Description | D SUB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 € | 16,29 € |
| 10 | 13,84100 € | 138,41 € |
| 25 | 12,97400 € | 324,35 € |
| 50 | 12,35500 € | 617,75 € |
| 100 | 11,76560 € | 1.176,56 € |
| 250 | 11,02956 € | 2.757,39 € |
| 500 | 10,50376 € | 5.251,88 € |
| Unit Price without VAT: | 16,29000 € |
|---|---|
| Unit Price with VAT: | 19,38510 € |




