
MH3101S-8821 | |
|---|---|
DigiKey Part Number | 4672-MH3101S-8821-ND |
Manufacturer | |
Manufacturer Product Number | MH3101S-8821 |
Description | RJ45 SHIELDED COUPLER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Panel Lock, Panel Stops | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78500 € | 37,85 € |
| 25 | 3,54720 € | 88,68 € |
| 50 | 3,37760 € | 168,88 € |
| 100 | 3,21630 € | 321,63 € |
| 300 | 2,97640 € | 892,92 € |
| 500 | 2,87106 € | 1.435,53 € |
| 1.000 | 2,73413 € | 2.734,13 € |
| 2.500 | 2,56315 € | 6.407,87 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |



