
D12107339 | |
---|---|
DigiKey Part Number | 1003-D12107339-ND |
Manufacturer | |
Manufacturer Product Number | D12107339 |
Description | D SUB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,80000 € | 1,80 € |
10 | 1,52900 € | 15,29 € |
25 | 1,43320 € | 35,83 € |
50 | 1,36480 € | 68,24 € |
100 | 1,29960 € | 129,96 € |
250 | 1,21812 € | 304,53 € |
500 | 1,15996 € | 579,98 € |
1.000 | 1,10461 € | 1.104,61 € |
2.500 | 1,03548 € | 2.588,70 € |
Unit Price without VAT: | 1,80000 € |
---|---|
Unit Price with VAT: | 2,14200 € |