
D2041974 | |
---|---|
DigiKey Part Number | 1003-D2041974-ND |
Manufacturer | |
Manufacturer Product Number | D2041974 |
Description | D SUB |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,42000 € | 32,42 € |
10 | 27,55700 € | 275,57 € |
25 | 25,83200 € | 645,80 € |
50 | 25,73400 € | 1.286,70 € |
Unit Price without VAT: | 32,42000 € |
---|---|
Unit Price with VAT: | 38,57980 € |