
391-8531-016 | |
|---|---|
DigiKey Part Number | 391-8531-016-ND |
Manufacturer | |
Manufacturer Product Number | 391-8531-016 |
Description | CONN INSERT HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Insert 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,09200 € | 30,92 € |
| 25 | 2,89840 € | 72,46 € |
| 50 | 2,76000 € | 138,00 € |
| 100 | 2,62820 € | 262,82 € |
| 250 | 2,46364 € | 615,91 € |
| 500 | 2,34608 € | 1.173,04 € |
| 1.000 | 2,23416 € | 2.234,16 € |
| 3.000 | 2,06770 € | 6.203,10 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |






