


121668-0101 | |
|---|---|
DigiKey Part Number | 1003-121668-0101TR-ND - Tape & Reel (TR) 1003-121668-0101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0101 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,50080 € | 12,52 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,45390 € | 45,39 € |
| 250 | 0,42548 € | 106,37 € |
| 500 | 0,40514 € | 202,57 € |
| 1.000 | 0,38580 € | 385,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 2 | 0,53000 € | 1,06 € |
| 3 | 0,51667 € | 1,55 € |
| 5 | 0,49800 € | 2,49 € |
| 7 | 0,48571 € | 3,40 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,40280 € | 40,28 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |














