


121668-0001 | |
|---|---|
DigiKey Part Number | 1003-121668-0001TR-ND - Tape & Reel (TR) 1003-121668-0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0001 |
Description | CONTACT PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,38420 € | 38,42 € |
| 250 | 0,36016 € | 90,04 € |
| 500 | 0,34294 € | 171,47 € |
| 1.000 | 0,32656 € | 326,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 2 | 0,42000 € | 0,84 € |
| 3 | 0,40667 € | 1,22 € |
| 5 | 0,39400 € | 1,97 € |
| 7 | 0,38429 € | 2,69 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35160 € | 8,79 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,31860 € | 31,86 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |










