330-8672-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-8672-001

DigiKey Part Number
1003-330-8672-001-ND
Manufacturer
Manufacturer Product Number
330-8672-001
Description
CON GSS PIN .5-1.0 INSSUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.387
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,77300 €7,73 €
250,72440 €18,11 €
500,69000 €34,50 €
1000,65680 €65,68 €
2500,61572 €153,93 €
5000,58630 €293,15 €
1.0000,55830 €558,30 €
2.5000,52335 €1.308,38 €
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €