
120-8551-000 | |
|---|---|
DigiKey Part Number | 1003-120-8551-000-ND |
Manufacturer | |
Manufacturer Product Number | 120-8551-000 |
Description | SS-2R GSS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,82100 € | 68,21 € |
| 25 | 6,39320 € | 159,83 € |
| 50 | 6,08780 € | 304,39 € |
| 100 | 5,79730 € | 579,73 € |
| 250 | 5,43448 € | 1.358,62 € |
| 500 | 5,17530 € | 2.587,65 € |
| 1.000 | 4,92856 € | 4.928,56 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |










