330-5291-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-5291-000

DigiKey Part Number
1003-1889-ND
Manufacturer
Manufacturer Product Number
330-5291-000
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.754
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,55800 €5,58 €
250,52320 €13,08 €
500,49800 €24,90 €
1000,47410 €47,41 €
2500,44440 €111,10 €
5000,42314 €211,57 €
1.0000,40294 €402,94 €
2.5000,37771 €944,27 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €