
031-1007-073 | |
|---|---|
DigiKey Part Number | 1003-1942-ND |
Manufacturer | |
Manufacturer Product Number | 031-1007-073 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,65680 € | 65,68 € |
| 250 | 0,61572 € | 153,93 € |
| 500 | 0,58630 € | 293,15 € |
| 1.000 | 0,55830 € | 558,30 € |
| 2.500 | 0,52335 € | 1.308,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




