
2DB52S | |
|---|---|
DigiKey Part Number | 1003-2DB52S-ND |
Manufacturer | |
Manufacturer Product Number | 2DB52S |
Description | CONN D-SUB RCPT 52P PNL MT CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 52 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) Double Density | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,21000 € | 192,21 € |
| 10 | 163,40000 € | 1.634,00 € |
| 25 | 153,18360 € | 3.829,59 € |
| 50 | 145,88360 € | 7.294,18 € |
| Unit Price without VAT: | 192,21000 € |
|---|---|
| Unit Price with VAT: | 228,72990 € |


