
2DB52P | |
|---|---|
DigiKey Part Number | 1003-2DB52P-ND |
Manufacturer | |
Manufacturer Product Number | 2DB52P |
Description | CONN D-SUB PLG 52P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 52 Position D-Sub, Double Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) Double Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,39000 € | 267,39 € |
| 10 | 227,32700 € | 2.273,27 € |
| 25 | 213,11600 € | 5.327,90 € |
| Unit Price without VAT: | 267,39000 € |
|---|---|
| Unit Price with VAT: | 318,19410 € |




