
IS66WVR8M8FBLL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVR8M8FBLL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVR8M8FBLL-104NLI |
Description | 64MB, SERIALRAM, CONTINUOUS OPER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68720 € | 67,18 € |
| 100 | 2,43220 € | 243,22 € |
| 300 | 2,28990 € | 686,97 € |
| 500 | 2,23730 € | 1.118,65 € |
| 1.000 | 2,17697 € | 2.176,97 € |
| 2.500 | 2,11330 € | 5.283,25 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |





