
IS64LPS12836EC-200TQLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS64LPS12836EC-200TQLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS64LPS12836EC-200TQLA3-TR |
Description | IC SRAM 4MBIT PAR 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 4Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Clock Frequency 200 MHz |
Mfr | Access Time 3.1 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SRAM - Standard | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 36 | Supplier Device Package 100-LQFP (14x20) |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,29281 € | 7.434,25 € |
| Unit Price without VAT: | 9,29281 € |
|---|---|
| Unit Price with VAT: | 11,05844 € |

