
IS64LPS12832EC-200TQLA3-TR | |
|---|---|
DigiKey Part Number | IS64LPS12832EC-200TQLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS64LPS12832EC-200TQLA3-TR |
Description | IC SRAM 4MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Access Time 3.1 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS64LF12832A-7.5TQLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF12832A-7.5TQLA3-TR-ND | 11,97594 € | Similar |
| IS64LF12832EC-7.5TQLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF12832EC-7.5TQLA3-TR-ND | 9,96031 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,50223 € | 7.601,78 € |
| Unit Price without VAT: | 9,50223 € |
|---|---|
| Unit Price with VAT: | 11,30765 € |


