Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS62WV6416BLL-55TLI-TR | |
|---|---|
DigiKey Part Number | IS62WV6416BLL-55TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV6416BLL-55TLI-TR |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV6416DBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416DBLL-10TLI-TR-ND | 2,26430 € | Similar |
| IS61WV6416EEBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416EEBLL-10TLI-TR-ND | 3,23285 € | Similar |
| IS64WV6416BLL-15TLA3 | ISSI, Integrated Silicon Solution Inc | 0 | 706-1297-ND | 6,07489 € | Similar |
| IS64WV6416DBLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV6416DBLL-10CTLA3-TR-ND | 4,62023 € | Similar |
| IS64WV6416EEBLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV6416EEBLL-10CTLA3-TR-ND | 5,37936 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09415 € | 2.094,15 € |
| Unit Price without VAT: | 2,09415 € |
|---|---|
| Unit Price with VAT: | 2,49204 € |



