
IS62WV5128EBLL-45BLI | |
|---|---|
DigiKey Part Number | 706-1543-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV5128EBLL-45BLI |
Description | IC SRAM 4MBIT PARALLEL 36TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 36-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,61400 € | 90,35 € |
| 50 | 3,53040 € | 176,52 € |
| 100 | 3,44690 € | 344,69 € |
| 480 | 3,25950 € | 1.564,56 € |
| 960 | 3,17808 € | 3.050,96 € |
| 1.440 | 3,13099 € | 4.508,63 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

