IS62WV5128DBLL-45T2LI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,17332 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV5128DBLL-45T2LI-TR

DigiKey Part Number
IS62WV5128DBLL-45T2LI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WV5128DBLL-45T2LI-TR
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types