
IS62WV25616EBLL-45TLI | |
|---|---|
DigiKey Part Number | 706-1468-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV25616EBLL-45TLI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tray: | 1485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,75840 € | 68,96 € |
| 50 | 2,69520 € | 134,76 € |
| 135 | 2,60452 € | 351,61 € |
| 270 | 2,54156 € | 686,22 € |
| 540 | 2,47902 € | 1.338,67 € |
| 1.080 | 2,41721 € | 2.610,59 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

